- N° de stock RS:
- 168-6752
- Référence fabricant:
- FA11200_TINA-O
- Fabricant:
- Ledil
En cours d'approvisionnement - expédition le 04/06/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en boîte de 144)
1,873 €
(TVA exclue)
2,266 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
144 - 144 | 1,873 € | 269,712 € |
288 + | 1,78 € | 256,32 € |
*prix conseillé |
- N° de stock RS:
- 168-6752
- Référence fabricant:
- FA11200_TINA-O
- Fabricant:
- Ledil
Documentation technique
Législations et de normes
- Pays d'origine :
- FI
Détails du produit
LEDiL TINA Series LED Lenses
The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Spécifications
Attribut | Valeur |
---|---|
Series | Tina |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Affixing Method | Adhesive Tape |
For Use With | Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Seoul Z5 |
Dimensions | 16.1 (Dia.) x 9.7mm |
Clear or Diffused | Clear |
Diameter | 16.1mm |
Height | 9.7mm |
Kit Contents | Holder, Lens |
- N° de stock RS:
- 168-6752
- Référence fabricant:
- FA11200_TINA-O
- Fabricant:
- Ledil