- N° de stock RS:
- 891-9621
- Référence fabricant:
- LTM-250
- Fabricant:
- Bivar
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (en paquet de 100)
0,065 €
(TVA exclue)
0,079 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
100 - 400 | 0,065 € | 6,50 € |
500 - 900 | 0,064 € | 6,40 € |
1000 - 2400 | 0,063 € | 6,30 € |
2500 - 4900 | 0,061 € | 6,10 € |
5000 + | 0,06 € | 6,00 € |
*prix conseillé |
- N° de stock RS:
- 891-9621
- Référence fabricant:
- LTM-250
- Fabricant:
- Bivar
Documentation technique
Législations et de normes
Détails du produit
Bivar LTM Series LED Spacers
The LTM series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.
Features of the LTM LED spacers:
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths
LED Mounting Hardware, Bivar
Spécifications
Attribut | Valeur |
---|---|
For Use With | 6.4 mm PCB LED Assembly |
Series | LTM |