- N° de stock RS:
- 890-5518
- Référence fabricant:
- STD1000BLK
- Fabricant:
- VCC
Produit discontinué
- N° de stock RS:
- 890-5518
- Référence fabricant:
- STD1000BLK
- Fabricant:
- VCC
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Bi /Tri Lead LED Standoff Assembly
A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available in various lengths.
Standards
UL 94 V-0
LED Mounting Hardware - VCC
Spécifications
Attribut | Valeur |
---|---|
LED Holder Type | LED Spacer |
Diameter | 5.08mm |
For Use With | PCB Mount LED |
Mounting Type | PCB |
Series | STD |