VCC CNX310033E4104 LED Cable, 113.79mm

  • N° de stock RS 890-6183
  • Référence fabricant CNX310033E4104
  • Fabricant VCC
Documentation technique
Législations et de normes
Déclaration de conformité RoHS
Pays d'origine : MX
Détails du produit

VCC CNX310 Series LED Mount Cables

VCC CNX310 series LED mount cable assemblies feature a built-in current limiting resistor to provide optimal LED performance. The CNX 310 series accepts 5 mm through hole LEDs and fits to a 7.2 mm panel mount hole. These LED cables are available with stripped end terminations or a single row 2 pin header.

Resistor values ranging from 120 ohms to 2220 ohms
7.2 mm diameter mounting hole
Well suited for harsh environment applications

Note

LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.

LED Mounting Hardware - VCC

Spécifications
Attribut Valeur
Length 113.79mm
Series CNX310
En cours d'approvisionnement - expédition le 05/01/2021, livraison sous 1 jour(s)
Prix 1 Pack of 1000
1.725,50
(TVA exclue)
2.087,86
(TVA incluse)
Paquet(s)
le paquet
Prix par unité*
1 +
1.725,50 €
1,726 €
*prix conseillé