- N° de stock RS:
- 191-7742
- Référence fabricant:
- 4052899957817
- Fabricant:
- Osram
Produit discontinué
- N° de stock RS:
- 191-7742
- Référence fabricant:
- 4052899957817
- Fabricant:
- Osram
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
PARATHOM MR16 | Low-voltage LED reflector lamps MR16 with retrofit pin base, 2700K, GU5.3
Osram Professional LED reflector lamps are the latest LED lighting solution for those looking for quality, trouble -free alternative to halogen lamps with long service life. Ideal for those looking for an energy saving, low maintenance and visually appealing LED lamps. The Osram LED Reflector Lamp range are perfect for all lamp types and bases and are easy to replace thanks having the same shape and the same base as halogen lamps.
These lights provide great value for money with a contemporary modern look and come in different light colours from a cool 4,000K to a warm 2700K making these perfect for indoor public environments such as offices, shops, restaurants, conference rooms, hotels, hospitality, reception areas and many more spaces.
This LED Reflector Lamp is the ideal upgrade of existing halogen installations and provides a long life, low maintenance solution with greater energy savings of up to 90% compared to halogen lights.
This LED lamp fits a base of GU 5.3 standard. Achieving a beam angle of 36 ° and a rated wattage of 7.2W. The colour temperature of 2700K of warm white light colour tone, this LED reflector lamp will ensure your environment is a pleasant atmosphere.
These lights provide great value for money with a contemporary modern look and come in different light colours from a cool 4,000K to a warm 2700K making these perfect for indoor public environments such as offices, shops, restaurants, conference rooms, hotels, hospitality, reception areas and many more spaces.
This LED Reflector Lamp is the ideal upgrade of existing halogen installations and provides a long life, low maintenance solution with greater energy savings of up to 90% compared to halogen lights.
This LED lamp fits a base of GU 5.3 standard. Achieving a beam angle of 36 ° and a rated wattage of 7.2W. The colour temperature of 2700K of warm white light colour tone, this LED reflector lamp will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Long lifetime of up to 15,000 h
• Low energy consumption
• Easy replacement of halogen lamps due to compact full glass design and single optic
• Instant 100 % light, no warm-up time
• Ideal for economical spotlighting
• Low energy consumption
• Easy replacement of halogen lamps due to compact full glass design and single optic
• Instant 100 % light, no warm-up time
• Ideal for economical spotlighting
Additional features and benefits
• Professional LED alternative to low voltage halogen lamps
• Made in Germany (versions up to 35 W)
• Mercury-free lamps
• Made in Germany (versions up to 35 W)
• Mercury-free lamps
Typical Applications
LED reflector lamps are ideal when you require an economic solution for replacing halogen bulbs and looking for clear consistent light for most environment. It reduces the costs compared to halogen lamps with very little maintenance. Some areas you can use these reflector lamps include.
• Shops
• Hospitality
• Museums, art galleries
• Residential interiors
• As a downlight for marking walkways, doors, stairs, etc.
• Spotlighting for accents
• Display cabinets and shop windows
• Spotlighting heat-sensitive objects such as food, plants, etc.
• Outdoor applications only in suitable luminaires
• Shops
• Hospitality
• Museums, art galleries
• Residential interiors
• As a downlight for marking walkways, doors, stairs, etc.
• Spotlighting for accents
• Display cabinets and shop windows
• Spotlighting heat-sensitive objects such as food, plants, etc.
• Outdoor applications only in suitable luminaires
Equipment / Accessories
• Equipped with high-power LEDs
FAQ
Is this LED reflector Lamp Dimmable?
This light is non-dimmable.
What is the energy efficiency class of this LED Reflector Lamp?
This LED Reflector Lamp is a A+ classification
What is the lamp lifetime of this LED Reflector Lamp?
The LED Reflector Lamp has a lifetime expectancy of 15000h
What is the energy consumption of this LED reflector Lamp?
38 kWh/1000h
This light is non-dimmable.
What is the energy efficiency class of this LED Reflector Lamp?
This LED Reflector Lamp is a A+ classification
What is the lamp lifetime of this LED Reflector Lamp?
The LED Reflector Lamp has a lifetime expectancy of 15000h
What is the energy consumption of this LED reflector Lamp?
38 kWh/1000h
Spécifications
Attribut | Valeur |
---|---|
Lamp Base | GU5.3 |
Wattage | 7.2 W |
Colour Temperature | 2700K |
Lamp Type | LED |
Series | MR16 |
Dimmable | No |
Lamp Shape | Reflector |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 621 lm |
Length | 53 mm |
Diameter | 51mm |
Life Hours | 15000h |