- N° de stock RS:
- 124-0310
- Référence fabricant:
- 000929001201002
- Fabricant:
- Philips Lighting
5 En stock, livraison sous 1 jour(s) (stock Europe)
26 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
19,79 €
(TVA exclue)
23,95 €
(TVA incluse)
Unité | Prix par unité |
1 + | 19,79 € |
- N° de stock RS:
- 124-0310
- Référence fabricant:
- 000929001201002
- Fabricant:
- Philips Lighting
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Philips CorePro PL-C 2 pin LED Lamps
The Philips CorePro LED PL-C is a retrofit replacement for a fluorescent PLC offering longer lasting lifetime and greater energy efficiency. The LED technology implemented within the CorePro PL-C ensures the lamps are able to work for longer periods whilst maintain the same light output throughout it lifetime. The cost of replacement and maintenance are reduced due to the LED technology, which can save up to 75% of energy compared to traditional lighting. This LED PL-C has an average of 30000 hours.
The Philips CorePro PL-C lamps are the quickest and easiest way to upgrade your existing luminaires to highly efficient LED technology.
The Corepro PL-C has 4 pin base type, which offers a direct replacement into your old fixtures.
Suitable for hospitality, retail, office, industrial and home applications.
The Philips CorePro PL-C lamps are the quickest and easiest way to upgrade your existing luminaires to highly efficient LED technology.
The Corepro PL-C has 4 pin base type, which offers a direct replacement into your old fixtures.
Suitable for hospitality, retail, office, industrial and home applications.
Features and Benefits
4 pin lamp
High quality light
Lifetime 30000 hours
Improved energy efficiency compared to traditional lighting
Long lasting and robust
Wide range of applications
High quality light
Lifetime 30000 hours
Improved energy efficiency compared to traditional lighting
Long lasting and robust
Wide range of applications
Non Integrated PL LED Lamps
Spécifications
Attribut | Valeur |
---|---|
Lamp Base | G24q-2 |
Wattage | 6.5 W |
Colour Temperature | 3000K |
Lamp Type | LED |
Lamp Shape | Linear |
Colour Tone | White |
Voltage Rating | 50 V |
Luminosity | 600 lm |
Length | 105.3 mm |
Life Hours | 30000h |
UK Energy Efficiency Rating | F |
Colour Rendering | 83 |