- N° de stock RS:
- 123-7940
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 123-7940
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO E27 LED GLS Bulb, 8.5 W (60 W), Warm White, Globe Shape
This frosted LED GLS light bulb from RS PRO is a perfect replacement for a halogen bulb (halogen bulbs are what were used before LED
GLS stands for 'general light shade' and simply refers to the standard pear shape of most light bulbs).
LED lights provide the same lighting as a halogen bulb while using up to 90% less energy, so they're both economical and climate-friendly. This LED bulb can last up to 15,000 hours compared to a traditional halogen lamp's lifetime of 2,000 hours. As it doesn't require changing often, it's ideal for those hard-to-reach light fittings. It produces a pleasant warm white tone that's similar to a halogen.
The frosted finish of the lamp is suitable for places where low glare is ideal, in both home or office environments. As part of the reliable RS PRO range, the bulb has been stringently tested for quality and consistency.
LED lights provide the same lighting as a halogen bulb while using up to 90% less energy, so they're both economical and climate-friendly. This LED bulb can last up to 15,000 hours compared to a traditional halogen lamp's lifetime of 2,000 hours. As it doesn't require changing often, it's ideal for those hard-to-reach light fittings. It produces a pleasant warm white tone that's similar to a halogen.
The frosted finish of the lamp is suitable for places where low glare is ideal, in both home or office environments. As part of the reliable RS PRO range, the bulb has been stringently tested for quality and consistency.
Features and Benefits
• LED GLS bulb
• EU Energy Efficiency is A+
• Length of 120 mm
• Diameter of 60 mm
• Wattage of 8.5 W
• Incandescent Equivalent Wattage of 60 W
• Current rating of 52 mA
• Voltage rating of 240 V
• Colour rendering ≥80
• E27 lamp base
• Dimmable
• Warm white tone
• Lifetime of 15,000 hours
• Viewing angle of 240°
• Brightness of 806 lumens
• Globe shape
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
• EU Energy Efficiency is A+
• Length of 120 mm
• Diameter of 60 mm
• Wattage of 8.5 W
• Incandescent Equivalent Wattage of 60 W
• Current rating of 52 mA
• Voltage rating of 240 V
• Colour rendering ≥80
• E27 lamp base
• Dimmable
• Warm white tone
• Lifetime of 15,000 hours
• Viewing angle of 240°
• Brightness of 806 lumens
• Globe shape
• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Spécifications
Attribut | Valeur |
---|---|
Lamp Base | E27 |
Wattage | 8.5 W |
Incandescent Equivalent Wattage | 60W |
Dimmable | Yes |
Lamp Shape | Globe |
Colour Tone | Warm White |
Voltage Rating | 240 V |
Luminosity | 806 lm |
Length | 120 mm |
Diameter | 60mm |
Life Hours | 15000h |
Current Rating | 52 mA |
Viewing Angle | 240° |
Colour Rendering | ≥80 |