- N° de stock RS:
- 906-5918
- Référence fabricant:
- L2-PGN1-S
- Fabricant:
- Bivar
Produit discontinué
- N° de stock RS:
- 906-5918
- Référence fabricant:
- L2-PGN1-S
- Fabricant:
- Bivar
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Bivar L2-PG Series
Bivar L2 LED circular arrays with Cree XLamp LEDs are the first light engines available in the industry to offer Cree's XLamp LEDs on a starboard. These starboard light engines are optimized for high output, high colour rendering index, lighting uniformity, making them ideal for directional lighting applications in both indoor and outdoor environments. They deliver light with consistent CCT in a highly efficient package that enables true halogen performance in a thermally constrained design.
Optional pin headers allows quick hook-up
Low thermal resistance
Low thermal resistance
Bivar LED Modules
Spécifications
Attribut | Valeur |
---|---|
Number of LEDs | 1 |
LED Colours | Neutral White |
Colour Temperature | 4100K |
Typical Luminous Flux | 566 lm |
Outer Diameter | 19.9mm |
Voltage Rating | 3.2 → 3.3V dc |
Current Rating | 1.5A |
Secondary Optics Included | Yes |
Series | PGN1 |