- N° de stock RS:
- 905-3930
- Référence fabricant:
- LZ4-40R208-0000
- Fabricant:
- LedEngin Inc
Produit discontinué
- N° de stock RS:
- 905-3930
- Référence fabricant:
- LZ4-40R208-0000
- Fabricant:
- LedEngin Inc
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
LZ4 Series 10W LED Modules
The LZ4 Series LED modules feature a 10W LED emitter mounted on a star MCPCB. The MCPCB can be attached to a heat sink with M3 screws and provides "+" (Anode) and "-" (Cathode) solder pads for electrical connection to each individual LED die, as well as Zener diode ESD protection.
High Efficacy 10W LED emitter on MCPCB
4 Individually addressable LED dies
Very high flux density
Very low thermal resistance
4 Individually addressable LED dies
Very high flux density
Very low thermal resistance
LedEngin Inc. LED Modules
The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.
Spécifications
Attribut | Valeur |
---|---|
Number of LEDs | 4 |
LED Colours | Red |
Outer Diameter | 19.9mm |
Base Material | Ceramic |
Constant Voltage or Constant Current | Constant Current |
Current Rating | 1A |
Voltage Rating | 11.4 V @ 1000 mA |
Series | LZ |
Secondary Optics Included | Lens |
Power Dissipation | 7.4W |