- N° de stock RS:
- 233-3407
- Référence fabricant:
- 0803978
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 233-3407
- Référence fabricant:
- 0803978
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 24 mm
Colour silver
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Colour silver
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Spécifications
Attribut | Valeur |
---|---|
Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K |
Background Colour | Silver |
Series | MM-EML |
Tape Length | 8 m |