- N° de stock RS:
- 702-7617
- Fabricant:
- RS PRO
Prix L'unité (en paquet de 10)
2,739 €
(TVA exclue)
3,314 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 40 | 2,739 € | 27,39 € |
50 - 90 | 2,603 € | 26,03 € |
100 - 290 | 2,465 € | 24,65 € |
300 + | 2,301 € | 23,01 € |
*prix conseillé |
- N° de stock RS:
- 702-7617
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Thermoplastic Multiple-Lobed Knobs
Zinc-plated steel: M6 x 9 (RS 7027594), M8 x 12 (RS 7027598), M10 x 15 (RS 7027601), M10 x 15 (RS 7027605), M8 x 12 (RS 7027608), M12 x 8 (RS 7027614).
Stainless steel: M6 x 9 (RS 7027651), M8 x 12 (RS 7027655), M10 x 15 (RS 7027661), M10 x 15 (RS 7027667), M12 x 18 (RS 7027670).
Male Knobs
Zinc-plated steel: M6 x 20mm (RS 7027579), M6 x 25mm (RS 7027572), M8 x 20mm (RS 7027576), M8 x 30mm (RS 7027585), M8 x 25mm (RS 7027588), M10 x 25mm (RS 7027582), M12 x 30mm (RS 7027591).
Stainless steel: M6 x 15mm (RS 7027627), M6 x 20mm (RS 7027636), M6 x 25mm (RS 7027639), M8 x 20mm (RS 7027633), M8 x 30mm (RS 7027642), M8 x 25mm (RS 7027645), M10 x 25mm (RS 7027649), M12 x 30mm (RS 7027658).
Through-Thread Knobs
Zinc-plated steel: M8 x 12 (RS 7027611), M6 x 9 (RS 7027617), M10 x 15 (RS 7027620), M12 x 18 (RS 7027623).
Stainless steel: M8 x 12 (RS 7027664), M6 x 9 (RS 7027673), M8 x 15 (RS 7027677), M12 x 18 (RS 7027683), M8 x 12 (RS 7027686), M10 x 15 (RS 7027689).
Features & Benefits
- Thermoplastic handles
- Zinc plated steel or stainless steel studs
- Matte black finish
- Working temperature range of -20°C to +110°C
- Can short term withstand +170°C
- Resistant to most chemicals, UV light and water absorption (1.5% max)
Applications
- Access doors
- Drawers & panels (domestic and industrial)
- Clamps and fixtures
- Industrial machinery
- Food preparation machinery
- Medical furniture
Spécifications
Attribut | Valeur |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 9mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Through Hole |
Knob Diameter | 28mm |
Hole Length | 25mm |
Insert Material | Steel |
Colour | Black |
- N° de stock RS:
- 702-7617
- Fabricant:
- RS PRO