- N° de stock RS:
- 184-7566
- Référence fabricant:
- 45120404008
- Fabricant:
- Snickers
7 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
98,70 €
(TVA exclue)
119,43 €
(TVA incluse)
Unité | Prix par unité |
1 + | 98,70 € |
- N° de stock RS:
- 184-7566
- Référence fabricant:
- 45120404008
- Fabricant:
- Snickers
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- BD
Détails du produit
Stay warm without compromising freedom of movement by adding a vest. This comfortable vest can be worn both as a mid or outer layer. It features 37.5® insulation and has side panels in stretch material for added flexibility. A great, warming garment to have close when the cold sets in.
37.5® insulation
Side panels in stretch for comfort and flexibility
High collar for wind protection
Dropped back
Chest pocket with space for profiling
Material Main : 100% Polyamide Isolation : 100% 37.5® Polyester Contrast : 90% Polyester 10% Elastane
Side panels in stretch for comfort and flexibility
High collar for wind protection
Dropped back
Chest pocket with space for profiling
Material Main : 100% Polyamide Isolation : 100% 37.5® Polyester Contrast : 90% Polyester 10% Elastane
Spécifications
Attribut | Valeur |
---|---|
Size | XXL |
Clothing Type | Body warmer |
Material Properties | Water Repellent |
Closure Type | Zipper |
Outer Material | Polyamide |
Colour | Black |
- N° de stock RS:
- 184-7566
- Référence fabricant:
- 45120404008
- Fabricant:
- Snickers
Statut RoHS non applicable
- Pays d'origine :
- BD