- N° de stock RS:
- 663-1114
- Référence fabricant:
- SN74AHC04D
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 663-1114
- Référence fabricant:
- SN74AHC04D
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Non conforme
Détails du produit
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
74AHC Family
Spécifications
Attribut | Valeur |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 11.4 ns @ 3.3 V, 7.5 ns @ 5 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AHC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.58mm |
Minimum Operating Supply Voltage | 2 V |
Width | 3.91mm |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
- N° de stock RS:
- 663-1114
- Référence fabricant:
- SN74AHC04D
- Fabricant:
- Texas Instruments