- N° de stock RS:
- 145-6539
- Référence fabricant:
- TISSN74AHC1G14DCKR
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 145-6539
- Référence fabricant:
- TISSN74AHC1G14DCKR
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
74AHC1G Family, Texas Instruments
Advanced High-Speed CMOS logic
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
Single gate packages
Operating voltage 2 to 5.5 V
Low power consumption: 10μA max Icc
±8mA output drive capability @ 5V
74AHC Family
Spécifications
Attribut | Valeur |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 10.6 ns @ 5 V, 16.3 ns @ 3.3 V |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 5 |
Logic Family | AHC |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |
Propagation Delay Test Condition | 50pF |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
- N° de stock RS:
- 145-6539
- Référence fabricant:
- TISSN74AHC1G14DCKR
- Fabricant:
- Texas Instruments