- N° de stock RS:
- 820-0974
- Référence fabricant:
- ATV212HU40N4
- Fabricant:
- Schneider Electric
1 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
1 188,00 €
(TVA exclue)
1 437,48 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 188,00 € |
Better World
Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables. Cliquez ici pour en savoir plus.
- N° de stock RS:
- 820-0974
- Référence fabricant:
- ATV212HU40N4
- Fabricant:
- Schneider Electric
Législations et de normes
- Pays d'origine :
- ID
Détails du produit
Altivar ATV212 Variable Frequency Drive (VFD)
The Altivar ATV212 inverter drive is a recent updated version of the earlier version ATV21 variable speed motors from Schneider Electric. This VFD drive has an output frequency control of 0.5 to 200Hz, The Altivar 212 HVAC drive has been built for performance, intelligence and protection.
Features and Benefits
Its important that the drive is mounted in a dust and damp proof enclosure whilst in certain environment such as dust, corrosive gases, and high humidity also around any dripping or splashing liquid. This is to protect the drive and to ensure that whilst in the enclosure the maximum internal temperature can reach 50 °C. To help encourage efficient circulation, we recommend that you fit ventilation grills and remove the blanking cover from the top of the drive. Please refer to the datasheet for more information regarding this.
The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
Features an integrated class C2 EMC filter.
The Altivar is a frequency controller for a three phase, squirrel cage motor.
Available as standard IP21 and IP55 protection
Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
Less than 35% THDi harmonics due to Innovative C-less technology
Embedded Building management communication protocols.
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.
The communication service allows the user to monitor inhibitable, read device identification, read holding registers, configure a time out setting, and write multiple registers and write a single register.
Features an integrated class C2 EMC filter.
The Altivar is a frequency controller for a three phase, squirrel cage motor.
Available as standard IP21 and IP55 protection
Electrostatic discharge immunity test level 3, conforming to IEC 61000-4-2.
Less than 35% THDi harmonics due to Innovative C-less technology
Embedded Building management communication protocols.
Incorporates 3 logic inputs, 2 analogue inputs, 2 logic outputs and one configurable analogue output.
Typical Applications
Typically used in industrial and commercial applications, mainly focusing on ventilation due to the lack of airdraulic noise and motor noise.
Smoke extraction which has a forced start with fault inhibition.
Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.
Smoke extraction which has a forced start with fault inhibition.
Heating and Air conditioning, because of the optimised control in fluid processing and adjustable flow rates which improves energy management.
Pumping, useful in this application because of the multi-motor configuration and sleep/wake function. Alongside the detection of underload/over load.
When do the cooling fans on the ATV212 VFD switch on?
The fan control strategy of the ATV212 means that the fans will start when the drive is in the RUN state. The fan will then stop after the STOP command has been given. There may be a time delay because of the thermal state.
Schneider Electric Inverter Drive, 0 to 200Hz Output Frequency, RJ45 Connector - Altivar 212 Series - ATV212HU40N4
When you want to put the pedal to the metal, boost safety with this inverter drive from Schneider Electric. It's used to control the torque and speed of asynchronous motors. As it has three phases, the device provides more power than single-phased alternatives, making it ideal for use with larger equipment. Compact dimensions of just 140 (W) x 184 (H) x 150mm (D) add minimal bulk to your system. The built-in LED display features a seven-button keypad, which makes it a cinch to operate from the get-go.
• Copes with up to 95% relative humidity, so functions well in environments with a lot of non-condensing water vapour
• Broad operating temperature range between 0°C and +40°C means it holds its own in extreme conditions
• Filter included to minimise EMI interference, for efficient operation
• Broad operating temperature range between 0°C and +40°C means it holds its own in extreme conditions
• Filter included to minimise EMI interference, for efficient operation
Applications
• HVAC equipment
• Conveyor systems
• Industrial automation
• Conveyor systems
• Industrial automation
Is this inverter drive touch-proof?
Yes. It has an IP20 rating, which indicates it's resistant to dust and objects bigger than 12mm, so you can safely touch it without risking an electric shock.
Spécifications
Attribut | Valeur |
---|---|
Power Rating | 4 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 9.1 A |
For Use With | Asynchronous Motors |
Series | ATV 212 |
Field Bus Communication Type | Apogee P1, BACnet, Metasys N2, Modbus |
IP Rating | IP20 |
Output Frequency | 0 → 200Hz |
STO | No |
Drive Type | Variable Speed |
Mounting Type | Panel Mount |
Filter Included | Yes |
Better World Claim | Saves energy |
Better World Product | Yes |
Control Panel | Yes |
Better World Verification | Green Premium |
Overall Length | 184mm |
Function | Adjustable Speed Control |
Overall Depth | 150mm |
Interface | RS 485 |
Standards Met | CE, CSA, UL |
Overall Width | 140mm |