- N° de stock RS:
- 185-3215
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 185-3215
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Black Anodised Aluminium Heat Sink Cases
Introducing anodised aluminium project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for the installation of electricity circuitry with precision. These high standard project boxes are constructed from a hollow aluminium extrusion and feature a series of printed circuit board mounting slots inside to accept Eurocard PCB (printed circuit boards), providing flexibility and reliability in board design. These project boxes also feature a black anodised finish, offering further protection of the aluminium construction. Externally, the enclosures feature a series of fins to aid heat dissipation, preventing overheating of internal electrical components. These versatile enclosures are suitable for a variety of applications, offering protection of internal electrical components from dust and debris.
Features and benefits
• Hollow aluminium extrusion case in a stylish black anodised finish
• PCB mounting slots
• Fins on surface of case to aid heat dissipation
• T slots for mounting purposes
• Zinc plated self tapping screws (pan head no. 6 x 3/8 mild steel)
• PCB mounting slots
• Fins on surface of case to aid heat dissipation
• T slots for mounting purposes
• Zinc plated self tapping screws (pan head no. 6 x 3/8 mild steel)
Applications
Aluminium project boxes are an excellent enclosure suitable for the installation of electrical components and PCB, offering protection of dust and debris in a variety of environments. Project boxes also tend to feature fins on the surface to aid heat dissipation, preventing the internal components from overheating and malfunctioning. Aluminium project boxes can be used in a variety of applications such as:
• Enclosed switches
• Installation of PCB
• Electrical circuits
• Button switching elements
• Telecommunication
• Enclosed switches
• Installation of PCB
• Electrical circuits
• Button switching elements
• Telecommunication
What is included?
x 1 aluminium project box with a black anodised finish
x 2 black anodised end covers
x 8 zinc plated self tapping screws
x 2 black anodised end covers
x 8 zinc plated self tapping screws
Is this waterproof?
This enclosure is not waterproof and is not intended for use outdoors.
Spécifications
Attribut | Valeur |
---|---|
Body Material | Anodised Aluminium |
External Length | 200 mm |
External Width | 105 mm |
External Height | 61 mm |
External Dimensions | 200 x 105 x 61mm |
Colour | Black |
Ventilated | Yes |
Carrying Handle | No |
Standards Met | RoHS |