- N° de stock RS:
- 891-9864
- Référence fabricant:
- EPSSCP800
- Fabricant:
- Epson
Produit discontinué
- N° de stock RS:
- 891-9864
- Référence fabricant:
- EPSSCP800
- Fabricant:
- Epson
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Epson SureColor SC-P800 Desktop Photo Printer
The SC-P800 is the smallest A2 printer with roll paper option*, which enables users to print panoramic photos on formats such as banners and gallery wrap canvas. Three paper paths, including a front-loading fine art paper path, means users can easily switch between different formats.
Nine-colour UltraChrome HD inks
Roll paper option
Wi-Fi Direct and Epson Connect
Large colour 2.7 inch touch screen
Large 80ml ink cartridges
Roll paper option
Wi-Fi Direct and Epson Connect
Large colour 2.7 inch touch screen
Large 80ml ink cartridges
Stay connected
With the SC-P800, it is easier than ever before to print from a whole range of devices. This model is the first 17-inch photo printer with wireless functionality* and Epson Connect compatibility for great flexibility and freedom, meaning easy printing from tablets, PCs and smartphones. Wi-Fi Direct is also supported, meaning the printer can easily communicate with your smart devices.
Easy-to-use
The SC-P800 features quick, simple set-up and operation thanks to a large 2.7-inch colour touch panel. It guides the user through how to load different media types and enables them to easily switch between these before printing.
High-quality look and feel
A new sleek, modern design means the printer has the smallest footprint of any A2 printer on the market* and it fits well where space is an issue, at home or in the studio.
With the SC-P800, it is easier than ever before to print from a whole range of devices. This model is the first 17-inch photo printer with wireless functionality* and Epson Connect compatibility for great flexibility and freedom, meaning easy printing from tablets, PCs and smartphones. Wi-Fi Direct is also supported, meaning the printer can easily communicate with your smart devices.
Easy-to-use
The SC-P800 features quick, simple set-up and operation thanks to a large 2.7-inch colour touch panel. It guides the user through how to load different media types and enables them to easily switch between these before printing.
High-quality look and feel
A new sleek, modern design means the printer has the smallest footprint of any A2 printer on the market* and it fits well where space is an issue, at home or in the studio.
Using UltraChrome HD ink, our new nine-colour ink-set, the SC-P800 produces true-to-life photos with vivid colours and the deepest blacks on the market*. Your prints will last for ages thanks to the inks' improved lightfastness**, and large 80ml ink cartridges mean fewer trips to change the ink.
Note
* Compared against competitors A2 photo printers with a 6-colour or greater ink-set available as of January 2015
** Compared to Epson UltraChome K3 ink. Lightfastness of UltraChrome HD ink
** Compared to Epson UltraChome K3 ink. Lightfastness of UltraChrome HD ink
Spécifications
Attribut | Valeur |
---|---|
Print Resolution B&W | 2880 x 1440dpi |
Print Resolution Colour | 2880 x 1440dpi |
Connection Port | Ethernet (10 Base-T), Ethernet (100 Base-T), USB 2.0 |
Wireless | Yes |
Individual Ink Cartridges | 9 |
Sheet Capacity | 100 (Maximum) |
Dimensions | 684 x 376 x 250mm |
Weight | 19.5kg |
Depth | 376mm |
Height | 250mm |
Width | 684mm |