Amphenol Industrial, Easy & Safe IP44 Red Panel Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V
- N° de stock RS:
- 830-5498
- Référence fabricant:
- 2CMA193187R1000 416RU6
- Fabricant:
- Amphenol Industrial
3 En stock, livraison sous 1 jour(s) (stock Europe)
15 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
23,77 €
(TVA exclue)
28,76 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 23,77 € |
10 + | 22,58 € |
- N° de stock RS:
- 830-5498
- Référence fabricant:
- 2CMA193187R1000 416RU6
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
Détails du produit
ABB Easy and Safe Panel Mount Socket Outlets, IP44
ABB Easy and Safe range of panel mount socket outlets available in 2P+E, 3P+E and 3P+N+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splashproof IP44 rating. Ideal for light industrial applications, constructions sites, farms etc.
IP44 splashproof
PA6 Plastic housing
Compact design
PA6 Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | Easy & Safe |
Colour | Red |
Cable CSA | 1.5 → 4mm² |
Maximum Operating Temperature | +170°C |
Minimum Operating Temperature | 60°C |
- N° de stock RS:
- 830-5498
- Référence fabricant:
- 2CMA193187R1000 416RU6
- Fabricant:
- Amphenol Industrial