Radiall, SPPC-HK IP2X, IP67 Grey Cable Mount 1P Industrial Power Plug, Rated At 400A, 1.25 kV,With Phase Inverter
- N° de stock RS:
- 177-4849
- Référence fabricant:
- SPPC-HK-LD-L3-GY-C-120-OS
- Fabricant:
- Radiall
Produit discontinué
- N° de stock RS:
- 177-4849
- Référence fabricant:
- SPPC-HK-LD-L3-GY-C-120-OS
- Fabricant:
- Radiall
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
HLock series offers new opportunities of using the electrical connection even in applications where in the past this was not possible due to low cost requirements and without renouncing to a complete range of features concerning robustness, reliability and safety.
Power distribution
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Utilities
Electric Vehicles
Railway Equipment
Military Field Power
Mobile Generators
Loadbanks
Back-up Power Systems
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 400A |
Plug/Socket | Plug |
Pole Format | 1P |
Voltage Rating | 1.25 kV |
Mounting Type | Cable Mount |
Gender | Male |
Termination Method | Crimp |
IP Rating | IP2X, IP67 |
Series | SPPC-HK |
Colour | Grey |
Cable CSA | 95 → 120mm² |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |
Phase Inverter | Yes |
- N° de stock RS:
- 177-4849
- Référence fabricant:
- SPPC-HK-LD-L3-GY-C-120-OS
- Fabricant:
- Radiall