- N° de stock RS:
- 912-0838
- Référence fabricant:
- UTS61412P
- Fabricant:
- Souriau Sunbank by Eaton
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
14,94 €
(TVA exclue)
18,08 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 14,94 € |
10 - 24 | 13,51 € |
25 + | 11,65 € |
- N° de stock RS:
- 912-0838
- Référence fabricant:
- UTS61412P
- Fabricant:
- Souriau Sunbank by Eaton
Documentation technique
Législations et de normes
Détails du produit
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 63.0 V |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- N° de stock RS:
- 912-0838
- Référence fabricant:
- UTS61412P
- Fabricant:
- Souriau Sunbank by Eaton