- N° de stock RS:
- 861-2774
- Référence fabricant:
- 1551697
- Fabricant:
- Phoenix Contact
108 En stock, livraison sous 1 jour(s) (stock Europe)
43 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
26,40 €
(TVA exclue)
31,94 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 26,40 € |
5 - 9 | 25,59 € |
10 + | 24,80 € |
- N° de stock RS:
- 861-2774
- Référence fabricant:
- 1551697
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
Phoenix Contact Circular Connector, Male To Female, 2A Rated Current - SACC-8P-DSI-M12MS/FS-M16 - 1551697
Use this circular connector from Phoenix Contact to hook up an actuator cable to a sensing device. Thanks to its eight contacts, you can be sure of a secure connection. The unit provides up to 0.8kV surge protection to safeguard your equipment against electrical faults. For an extended service life, the polyamide housing resists abrasion and is also resistant to oils and fuels, so can withstand contaminated working conditions. For safety, the device withstands category II overvoltage and is insulated to protect you against shocks.
A wide operating temperature range between-25°C and +85°C means you can use this connector in demanding settings. It meets UL 94 HB flammability standards, so is self-extinguishing and won't contribute to a fire. A plug like this is commonly used to transfer data and electrical signals, as well as for powering electronic devices.
A wide operating temperature range between-25°C and +85°C means you can use this connector in demanding settings. It meets UL 94 HB flammability standards, so is self-extinguishing and won't contribute to a fire. A plug like this is commonly used to transfer data and electrical signals, as well as for powering electronic devices.
Features & Benefits
IP67-rated connection when correctly mounted ensures it's dust-tight and protected against immersion in up to 1m of water
Can be inserted and removed over 100 times, so suitable for regular reuse
Gold-plated contacts for optimal electrical flow and efficiency
Can be inserted and removed over 100 times, so suitable for regular reuse
Gold-plated contacts for optimal electrical flow and efficiency
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 8 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Current Rating | 2A |
Body Orientation | Straight |
Voltage Rating | 30 V |
Coding | A |
Minimum Operating Temperature | -25°C |
Contact Material | CuZn |
Maximum Operating Temperature | +85°C |
- N° de stock RS:
- 861-2774
- Référence fabricant:
- 1551697
- Fabricant:
- Phoenix Contact