- N° de stock RS:
- 811-4223
- Référence fabricant:
- BD-05BFMA-LL7001
- Fabricant:
- Amphenol Industrial
25 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
14,22 €
(TVA exclue)
17,21 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 14,22 € |
5 - 9 | 13,10 € |
10 - 24 | 12,46 € |
25 + | 11,87 € |
- N° de stock RS:
- 811-4223
- Référence fabricant:
- BD-05BFMA-LL7001
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
Détails du produit
Amphenol LTW Standard Size Female Cable Mount Circular Receptacle Connectorsm, Male Contacts
Amphenol LTW standard size bayonet locking male gender cable mount connectors in male or female contact gender type, durable waterproof cable mount connectors with solder contacts for ease of assembly. Ideal for many harsh outdoor applications that require a rugged and hard wearing panel mount connector, rated to IP67 with a black nylon body and locking nut.
IP67
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Operating temperature range -40 to +105°C
Durability 1000 mating cycles
BD types 5A, BU types 2A rating
Solder contacts
2 point bayonet lock
Note
BD and BU types refers to the manufacturers part number.
Approvals
UL Recognised
Amphenol LTW Series Connectors
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Series | Ceres |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Housing Material | Nylon |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
- N° de stock RS:
- 811-4223
- Référence fabricant:
- BD-05BFMA-LL7001
- Fabricant:
- Amphenol Industrial