RS PRO Circular Connector, 3 Contacts, Flange, Standard Connector, Socket, Female, IP67
- N° de stock RS:
- 250-6272
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
16,94 €
(TVA exclue)
20,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 14 septembre 2026
- Plus 20 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 16,94 € |
| 5 - 9 | 16,58 € |
| 10 - 24 | 16,26 € |
| 25 + | 15,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-6272
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Flange | |
| Current | 32A | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | RS PRO | |
| Voltage | 500V | |
| Termination Type | Screw | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 3 | |
| Standards/Approvals | CE, RoHS | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Flange | ||
Current 32A | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series RS PRO | ||
Voltage 500V | ||
Termination Type Screw | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Maximum Operating Temperature 85°C | ||
Pole Format 3 | ||
Standards/Approvals CE, RoHS | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- Pays d'origine :
- CN
RS PRO 3 Pole 50A Flanged Panel Mount Connector (SY29)
RS PRO SY29 series of connectors offer a reliable way to panel mount wire connections in industrial and automated applications. ;Complete with a secure flanged design and a quick connecting bayonet fitting it is simple and easy to connect to and features numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.
Features and benefits
Suitable Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Liens connexes
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series
- RS PRO Circular Connector Flange Socket IP67, SY29 Series