- N° de stock RS:
- 248-3591
- Référence fabricant:
- 1331E405FZ
- Fabricant:
- Amphenol Air LB
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
145,28 €
(TVA exclue)
175,79 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 145,28 € |
10 - 24 | 140,19 € |
25 - 49 | 135,84 € |
50 - 99 | 131,32 € |
100 + | 125,08 € |
- N° de stock RS:
- 248-3591
- Référence fabricant:
- 1331E405FZ
- Fabricant:
- Amphenol Air LB
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Amphenol Air LB ECTA Circular push pull connector is a flange receptacle with solder version installed machined contacts. It is a power transmission connector. This ECTA 133 connector with push pull locking system is used wherever it is necessary to insert it safely and blindly. It is particularly suitable for indoor use, in industry, in railways, in apparatus and vehicle construction and diagnostics.
Operating temperature range is from -40 °C to + 125 °C
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Locking system is Push Pull
Connector material is Aluminium
Connector series ECTA 133 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Series | ECTA 133 |
- N° de stock RS:
- 248-3591
- Référence fabricant:
- 1331E405FZ
- Fabricant:
- Amphenol Air LB