- N° de stock RS:
- 187-9793
- Référence fabricant:
- 30.4010
- Fabricant:
- Staubli
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
146,27 €
(TVA exclue)
176,99 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 146,27 € |
10 - 99 | 140,71 € |
100 + | 132,08 € |
- N° de stock RS:
- 187-9793
- Référence fabricant:
- 30.4010
- Fabricant:
- Staubli
Documentation technique
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
Primary circuit Quick Disconnect for resistance welding applications on robots, dresspacks, welding guns, weld timers and automatic tool-changers in the automotive industry. Quick disconnect solutions for minimized integration time, downtime, installation and maintenance costs.
Unequalled contact reliability MULTILAM technology
Fast integration and easy maintenance
Extremely compact design with superior performance
First mate/last break PE-contact for additional safety
High current-carrying capacity, polarity protection
Ideal in combination with single-core conductors
A solution for each dresspack segment from J1 to J6, even with mixed crosssections
Easy replacement of upper and lower arm dress package helps reduce downtime and minimize production loss.
Fast integration and easy maintenance
Extremely compact design with superior performance
First mate/last break PE-contact for additional safety
High current-carrying capacity, polarity protection
Ideal in combination with single-core conductors
A solution for each dresspack segment from J1 to J6, even with mixed crosssections
Easy replacement of upper and lower arm dress package helps reduce downtime and minimize production loss.
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 223.0A |
Series | RobiFix |
Voltage Rating | 1.0 kV |
Housing Material | Thermoplastic |
Pole Format | 3P |