- N° de stock RS:
- 186-4606
- Référence fabricant:
- FLKD-04FGMS-GCP-215
- Fabricant:
- Amphenol Industrial
En cours d'approvisionnement - expédition le 27/09/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en sachet de 5)
23,50 €
(TVA exclue)
28,44 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
5 - 45 | 23,50 € | 117,50 € |
50 - 495 | 22,136 € | 110,68 € |
500 + | 19,178 € | 95,89 € |
*prix conseillé |
- N° de stock RS:
- 186-4606
- Référence fabricant:
- FLKD-04FGMS-GCP-215
- Fabricant:
- Amphenol Industrial
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKD-04FGMS-GCP-215 180° Male Field Installable Plug
Housing Size 2
Male Housing & Male contact gender
4 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
Male Housing & Male contact gender
4 Solder Contact pins
Featuring a cable bend relief, for cable OD size 6.5-6.7 mm
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 15.0A |
Series | FLOS K |
Body Orientation | Straight |
Voltage Rating | 800.0 V |
Shell Size | 2 |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
- N° de stock RS:
- 186-4606
- Référence fabricant:
- FLKD-04FGMS-GCP-215
- Fabricant:
- Amphenol Industrial