CML Innovative Technologies 1904X00X Series Yellow Panel Mount Indicator, 2.1V, 8mm Mounting Hole Size
- N° de stock RS:
- 195-0291
- Référence fabricant:
- 19040002
- Fabricant:
- CML Innovative Technologies
4 En stock, livraison sous 1 jour(s) (stock Europe)
68 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
3,03 €
(TVA exclue)
3,67 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 3,03 € |
10 - 49 | 2,71 € |
50 - 99 | 2,35 € |
100 - 249 | 2,12 € |
250 + | 1,90 € |
- N° de stock RS:
- 195-0291
- Référence fabricant:
- 19040002
- Fabricant:
- CML Innovative Technologies
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 2.1V |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 10mA |
Intensity | 20mcd |
Length | 16.5mm |
Series | 1904X00X |
- N° de stock RS:
- 195-0291
- Référence fabricant:
- 19040002
- Fabricant:
- CML Innovative Technologies