- N° de stock RS:
- 890-7505
- Référence fabricant:
- 586-1A06-105F
- Fabricant:
- Dialight
10 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 10)
2,59 €
(TVA exclue)
3,13 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 + | 2,59 € | 25,90 € |
*prix conseillé |
- N° de stock RS:
- 890-7505
- Référence fabricant:
- 586-1A06-105F
- Fabricant:
- Dialight
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
Dialight T-1 3/4 Wedge Based LED
A professional range of polarised wedge based LEDs from Dialight. The single chip design utilizes a single ultra-bright LED which is mounted onto an incandescent base. The design of a single chip LED has a slightly narrower viewing angle compared to either a multi-chip or cluster based LED, yet it is one of the most most cost-effective designs available.
Features:
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
RoHS compliant
Longer life
Energy savings - 90% less power required
High reliability - vibration and shock resistant
AlInGaP and InGaN die technology
Single and multi-voltage input
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 460mcd |
Lamp Base | Wedge |
Chip Type | Single Chip |
Diameter | 5.3mm |
Length | 20.2mm |
Current Rating | 16mA |
Life Hours | 100000h |