- N° de stock RS:
- 168-3876
- Référence fabricant:
- LE-0504-01W
- Fabricant:
- JKL Components
400 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en boîte de 100)
1,119 €
(TVA exclue)
1,354 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
100 + | 1,119 € | 111,90 € |
*prix conseillé |
- N° de stock RS:
- 168-3876
- Référence fabricant:
- LE-0504-01W
- Fabricant:
- JKL Components
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Spécifications
Attribut | Valeur |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Light Output Colour | White |
Lamp Base | Wedge |
Diameter | 4.5mm |
Length | 20.3mm |
Viewing Angle | 95 ° |
Current Rating | 15mA |