- N° de stock RS:
- 360-7389
- Fabricant:
- RS PRO
20 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
1,734 €
(TVA exclue)
2,098 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 45 | 1,734 € | 8,67 € |
50 - 245 | 1,586 € | 7,93 € |
250 - 495 | 1,404 € | 7,02 € |
500 - 1245 | 1,222 € | 6,11 € |
1250 + | 1,042 € | 5,21 € |
*prix conseillé |
- N° de stock RS:
- 360-7389
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
T16 (16mm) Tubular SES (E14)
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
Spécifications
Attribut | Valeur |
---|---|
Wattage | 10 W |
Voltage Rating | 24 → 30 V |
Lamp Base | E14 |
Current Rating | 330 mA |
Diameter | 16мм |
Lamp Size | T16 |
Length | 54 mm |
Lens Colour | Clear |
Luminosity | 45 lm |
Life Hours | 3000h |