Bulgin C14 Snap-In IEC Connector Male, 10A, 250 V
- N° de stock RS:
- 204-3885
- Référence fabricant:
- BZM27/Z0000/55B
- Fabricant:
- Bulgin
3 En stock pour livraison sous 1 jour(s)
Prix la pièce
20,22 €
(TVA exclue)
24,47 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 9 | 20,22 € |
10 - 24 | 19,49 € |
25 - 49 | 18,62 € |
50 + | 17,87 € |
- N° de stock RS:
- 204-3885
- Référence fabricant:
- BZM27/Z0000/55B
- Fabricant:
- Bulgin
Législations et de normes
- Pays d'origine :
- TN
Détails du produit
10 A Snap-In Chassis Plug with Switch
Socket modules for electrical apparatus, fitted with a control switch.
These modules clip into a panel with a maximum thickness of 1.5 mm and are available with three different switches, black or illuminated in red or green.
Blade termination.
These modules clip into a panel with a maximum thickness of 1.5 mm and are available with three different switches, black or illuminated in red or green.
Blade termination.
Spécifications
Attribut | Valeur |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Number of Fuses | None |
Voltage Rating | 250 V |
Shuttered | No |