DLP DESIGN INC Reader, Writer 256 B RFID reader/writer, 50.8 → 101.6 mm, 21.1 x 58.4 x 82.6 (Retail) mm, 5.1 x
- N° de stock RS:
- 906-3886
- Référence fabricant:
- DLP-RFID1
- Fabricant:
- DLP DESIGN INC
Produit discontinué
- N° de stock RS:
- 906-3886
- Référence fabricant:
- DLP-RFID1
- Fabricant:
- DLP DESIGN INC
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
DLP-RFID1 - Reader/Writer
The DLP Design DLP-RFID1 is a USB-powered module for reading from and writing to ISO 15693, ISO 18000-3, and Tag-it™ intelligent RFID transponder tags. It excels at the ability to read and write up to 256b of data in addition to reading the unique identifier (UID/SID).
All operational power is taken from the host PC via the USB interface making it perfect for your application. All models are highly reliable and excellent quality.
All operational power is taken from the host PC via the USB interface making it perfect for your application. All models are highly reliable and excellent quality.
RFID - DLP Design
Spécifications
Attribut | Valeur |
---|---|
Device Type | Reader, Writer |
Length | 21.1 (Retail) mm, 5.1(OEM) mm |
Width | 55.1(OEM) mm, 58.4 (Retail) mm |
Maximum Operating Temperature | +70°C |
Communication Protocol | RFID |
Dimensions | 21.1 x 58.4 x 82.6 (Retail) mm, 5.1 x 55.1 x 79.3 (OEM) mm |
Depth | 79.3 (OEM) mm, 82.6 (Retail) mm |
Minimum Operating Temperature | 0°C |