- N° de stock RS:
- 122-2286
- Référence fabricant:
- XC1201MB
- Fabricant:
- Enerpac
En cours d'approvisionnement - expédition le 10/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
3 734,00 €
(TVA exclue)
4 518,14 €
(TVA incluse)
Unité | Prix par unité |
1 + | 3 734,00 € |
- N° de stock RS:
- 122-2286
- Référence fabricant:
- XC1201MB
- Fabricant:
- Enerpac
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Cordless Hydraulic Pump
A lightweight, portable and compact hydraulic pump that is up to 2 times faster than an air powered pump and 5 times faster than a hand-pump. The powerful battery lasts a long time between charges, able to perform 30 lifts with an RC-104 cylinder or 112 lifts using a WR-5 spreader.
The XC-Series cordless pump uses a bladder reservoir which prevents spillages and allows the XC to be used in any position. It is fitted with a trigger lock preventing accidental operation. The XC pump comes with an integrated 3 way 2 position valve and a 1-hour quick charger.
The XC-Series cordless pump uses a bladder reservoir which prevents spillages and allows the XC to be used in any position. It is fitted with a trigger lock preventing accidental operation. The XC pump comes with an integrated 3 way 2 position valve and a 1-hour quick charger.
Features and Benefits
1 litre reservoir
240V Charger
0.25 l/min flow rate @700 bar
10Kg weight
Shoulder strap
Safety locking trigger
Max 700 bar pressure
Integrated carry handle
Impact resistant housing
240V Charger
0.25 l/min flow rate @700 bar
10Kg weight
Shoulder strap
Safety locking trigger
Max 700 bar pressure
Integrated carry handle
Impact resistant housing
Applications
The XC cordless hydraulic pump is compatible with all Enerpac hydraulic tools, medium sized cylinders and small cylinders.
Spécifications
Attribut | Valeur |
---|---|
Maximum Operating Pressure | 700 bar |
Single Or Two Speed | Single |
Usable Oil Capacity | 1L |
Cylinder Stroke | 100mm |
Dimensions | 18.2 x 8.2 x 11.6in |
Weight | 10kg |
Height | 11.6in |
Width | 8.2in |
Length | 18.2in |
Operation | Hand Operated |