- N° de stock RS:
- 797-1990
- Référence fabricant:
- 4C6MK4S
- Fabricant:
- Parker
9 En stock, livraison sous 1 jour(s) (stock Europe)
250 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
13,89 €
(TVA exclue)
16,81 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 13,89 € |
5 - 9 | 13,36 € |
10 - 24 | 13,06 € |
25 + | 12,75 € |
- N° de stock RS:
- 797-1990
- Référence fabricant:
- 4C6MK4S
- Fabricant:
- Parker
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Swivel Nut Elbow
Male to female parallel thread swivelling elbow.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Note
K4 adapters are not interchangeable with JIS P4 fittings.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C.,The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.
Spécifications
Attribut | Valeur |
---|---|
Connector A | G 1/4 |
Hydraulic Fitting Type | Hydraulic Elbow Threaded Adaptor |
Connector B | G 1/4 Female |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | G |
Connector A - Gender | Male |
Connector B - Gender | Female |
Connector B - Thread Standard | G |
Maximum Operating Pressure | 350bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |