- N° de stock RS:
- 800-6756
- Fabricant:
- RS PRO
6 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
484,15 €
(TVA exclue)
585,82 €
(TVA incluse)
Unité | Prix par unité |
1 + | 484,15 € |
- N° de stock RS:
- 800-6756
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Hand Cranked Hose Reel
Fabricated from heavy gauge steel, durable powder coated
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use
Designed for HD use and longer hose lengths
Adjustable spool rotation drag, eliminates hose backlash when unwinding
Nickel plated swivel with O-Ring seals
Full flow shaft and ball bearing swivel
Permanently lubricated dual main bearings
Lock pin to prevent spool rotation when reel is not in use
Caution
To prevent drum damage, fully extend and pressurise hose and wind on the reel. This procedure is only needed before pressurising first time, or after a hose change.
Spécifications
Attribut | Valeur |
---|---|
Hose Inner Diameter | 12mm |
Hose Included | No |
Reel Diameter | 445mm |
Hose Length | 61m |
Maximum Working Pressure | 210 bar |
Inlet Connection Size | 1/2in |