PREVOST Wall Mounted 10m Air Hose Reel, 16mm Inner Diameter, 23mm Outer Diameter, 3000L/min Flow Rate
- N° de stock RS:
- 219-4384
- Référence fabricant:
- DGO 1610CSM
- Fabricant:
- PREVOST
En cours d'approvisionnement - expédition le 04/06/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
1 006,65 €
(TVA exclue)
1 218,05 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 006,65 € |
- N° de stock RS:
- 219-4384
- Référence fabricant:
- DGO 1610CSM
- Fabricant:
- PREVOST
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The Prevost DGO hose reels used for compressed air. It has 16 ´ 23 mm hose diameter. It has 16 bar pressure. It has Hot-dip galvanised moulded steel housing with UV-resistant polyester based electrostatic powder paint.
Swivel Bracket: DGO PIV2
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 3000L/min
Operating Temperature Range: -15°C → +65°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 3000L/min
Operating Temperature Range: -15°C → +65°C
Spécifications
Attribut | Valeur |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 16mm |
Hose Outer Diameter | 23mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Retraction Operation | Spring Return |
Flow Rate | 3000L/min |