- N° de stock RS:
- 186-0568
- Fabricant:
- RS PRO
2 En stock pour livraison sous 4 jour(s)
Ajouté
Prix la pièce
150,94 €
(TVA exclue)
182,64 €
(TVA incluse)
Unité | Prix par unité |
1 + | 150,94 € |
- N° de stock RS:
- 186-0568
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Hose Protector
The RS PRO SPH series red hose protector has a length of 50m, a wall thickness of 2.4mm and an outer diameter of 32mm. It offers quick and simple protection to all types of hydraulic and pneumatic hoses. A cost-effective solution to reducing shocks, abrasion and deterioration, helping reduce equipment downtime and maintenance costs. It is easily installed to new or existing hydraulic and pneumatic assemblies without the use of any tools.
Features and Benefits
Simple to use with one or several hoses
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Can withstand a temperature range between between -40°C to 138°C
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Maximum compatible hose size of 32mm
Minimum compatible hose size of 25mm
Smooth rounded edges prevent damage to hose assemblies or equipment during installation and use
Can withstand a temperature range between between -40°C to 138°C
Suitable for contact with hydraulic fluids including glycol and phosphate based products
Maximum compatible hose size of 32mm
Minimum compatible hose size of 25mm
Applications
Hydraulic equipment
Pneumatic equipment
Paint spraying equipment and accessories
Chemical or industrial hoses
Pneumatic equipment
Paint spraying equipment and accessories
Chemical or industrial hoses
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Spécifications
Attribut | Valeur |
---|---|
Hose Size Compatibility | 25 → 32mm |
Outer Diameter | 32mm |
Length | 50m |
Maximum Compatible Hose Size | 32mm |
Minimum Compatible Hose Size | 25mm |