- N° de stock RS:
- 448-3229
- Référence fabricant:
- MCD2204
- Fabricant:
- Colder Products
6 En stock, livraison sous 1 jour(s) (stock Europe)
25 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
29,72 €
(TVA exclue)
35,96 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 29,72 € |
5 - 9 | 28,50 € |
10 - 24 | 27,88 € |
25 + | 27,25 € |
- N° de stock RS:
- 448-3229
- Référence fabricant:
- MCD2204
- Fabricant:
- Colder Products
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
Coupling Insert In-Line Hose Barb
CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.
Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
Spécifications
Attribut | Valeur |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 17.3 bar |