Jubilee Stainless Steel Slotted Screw Worm Drive, 16mm Band Width, 390 → 420mm ID
- N° de stock RS:
- 124-5764
- Référence fabricant:
- HT420
- Fabricant:
- Jubilee
Offre groupée disponible
Sous-total (1 sachet de 5 unités)*
90,36 €
(TVA exclue)
109,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s)
- Plus 26 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 90,36 € | 18,072 € |
| 5 - 9 | 85,85 € | 17,17 € |
| 10 - 29 | 81,32 € | 16,264 € |
| 30 + | 75,90 € | 15,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 124-5764
- Référence fabricant:
- HT420
- Fabricant:
- Jubilee
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
| Marque | Jubilee | |
| Inside Diameter | 390 → 420mm | |
| Clip Type | Worm Drive | |
| Material | Stainless Steel | |
| Inside Diameter Minimum | 390mm | |
| Inside Diameter Maximum | 420mm | |
| Band Width | 16mm | |
| Stainless Steel Type | A2 304 | |
| Screw/Bolt Head | Slotted Screw | |
| Sélectionner tout | ||
|---|---|---|
Marque Jubilee | ||
Inside Diameter 390 → 420mm | ||
Clip Type Worm Drive | ||
Material Stainless Steel | ||
Inside Diameter Minimum 390mm | ||
Inside Diameter Maximum 420mm | ||
Band Width 16mm | ||
Stainless Steel Type A2 304 | ||
Screw/Bolt Head Slotted Screw | ||
- Pays d'origine :
- GB
Jubilee 304 High Torque Hose Clips
Jubilee 304 stainless steel high torque hose clips have a two part housing and cut through band.
The flexible high torque band offers better sealing at lower torques than nut and bolt style clamps.
The flexible high torque band offers better sealing at lower torques than nut and bolt style clamps.
Features and Benefits
Wide clamping range means that you can keep your stock levels lower
Breaking torque is 17 Nm comparable to conventional T bolt clips of equal size
Twice the tightening torque of standard worm drive hose clips
Breaking torque is 17 Nm comparable to conventional T bolt clips of equal size
Twice the tightening torque of standard worm drive hose clips
Typical Applications
Use the jubilee hi torque clips when you need a higher level of tightening torque.
Use for high vibration applications or for stubborn leaks.
Use for high vibration applications or for stubborn leaks.
Note
Refer to the datasheet for more information.
Standards
Conforms to SAE J1508 type HD
Liens connexes
- Jubilee Stainless Steel Slotted Screw Worm Drive 11 → 16mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 25 → 40mm ID
- Jubilee Stainless Steel Slotted Hex Worm Drive 11 → 16mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 250 → 280mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 370 → 400mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 470 → 500mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 350 → 380mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 430 → 460mm ID