Jubilee Stainless Steel Bolt Head Bolt Drive 43 mm ID

Bulk discount available

Subtotal (1 bag of 2 units)*

28,42 €

(exc. VAT)

34,39 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 25 unité(s) expédiée(s) à partir du 09 février 2026
  • Plus 40 unité(s) expédiée(s) à partir du 18 février 2026
  • Plus 40 unité(s) expédiée(s) à partir du 13 mai 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bag(s)
Per Bag
Per unit*
1 - 428,42 €14,21 €
5 - 927,00 €13,50 €
10 - 2925,57 €12,785 €
30 +23,88 €11,94 €

*price indicative

RS Stock No.:
124-5719
Mfr. Part No.:
JSC043SS316
Brand:
Jubilee
Find similar products by selecting one or more attributes.
Select all

Marque

Jubilee

Product Type

Hose & Jubilee Clip

Clip Type

Bolt Drive

Material

Stainless Steel

Minimum Inside Diameter

40mm

Maximum Inside Diameter

43mm

Screw/Bolt Head

Bolt Head

Finish

Zinc Plated

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
PT

Jubilee 316 Stainless Steel Superclamps


Jubilee superclamps 316 stainless steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.

Features and Benefits


Available in a range of bandwidths from 18 mm to 25 mm

Single nut adjustment

Smooth band

Bridge piece ensures 360° seal

Solid trunnion maximises torque

Chromium free finish

Used in place of SAE J1508 type TB or T-Bolt style clamps

Typical Applications


Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries. Also in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.

Jubilee Superclamps


Note

If the 316 stainless steel superclamp is not what you are looking for we also offer 304 stainless steel and mild steel.
Refer to the datasheet for more information.

Standards

Din 3017

Related links