Jubilee Stainless Steel Slotted Screw Worm Drive 22 mm ID
- N° de stock RS:
- 124-5641
- Référence fabricant:
- 0SS316
- Fabricant:
- Jubilee
Offre groupée disponible
Sous-total (1 boîte de 10 unités)*
49,98 €
(TVA exclue)
60,48 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 - 4 | 49,98 € | 4,998 € |
| 5 - 9 | 47,49 € | 4,749 € |
| 10 - 29 | 45,00 € | 4,50 € |
| 30 + | 41,99 € | 4,199 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 124-5641
- Référence fabricant:
- 0SS316
- Fabricant:
- Jubilee
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
| Marque | Jubilee | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Worm Drive | |
| Material | Stainless Steel | |
| Minimum Inside Diameter | 16mm | |
| Maximum Inside Diameter | 22mm | |
| Screw/Bolt Head | Slotted Screw | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS, REACH | |
| Sélectionner tout | ||
|---|---|---|
Marque Jubilee | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Worm Drive | ||
Material Stainless Steel | ||
Minimum Inside Diameter 16mm | ||
Maximum Inside Diameter 22mm | ||
Screw/Bolt Head Slotted Screw | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS, REACH | ||
- Pays d'origine :
- GB
Original Jubilee® Clips - Stainless Steel 316 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high-quality production
Typical Applications
These 316 grade stainless steel Jubilee clips are ideally suited for use in the food and chemical industry, oil and gas industry and shipbuilding and maintenance industries
Note
We also offer the hose clips in 304 stainless steel and mild steel zinc
For more information, refer to the datasheet
For more information, refer to the datasheet
Standards
Complies with DIN 3017
Liens connexes
- Jubilee Stainless Steel Slotted Screw Worm Drive 320 mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 12 mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 16 mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 318 mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 292 mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 216 mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 190 mm ID
- Jubilee Stainless Steel Slotted Screw Worm Drive 267 mm ID