Jubilee Mild Steel Bolt Head Bolt Drive 43 mm ID
- N° de stock RS:
- 121-9798
- Référence fabricant:
- JSC043MS
- Fabricant:
- Jubilee
Offre groupée disponible
Sous-total (1 sachet de 2 unités)*
9,34 €
(TVA exclue)
11,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 102 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 9,34 € | 4,67 € |
| 5 - 9 | 8,89 € | 4,445 € |
| 10 - 29 | 8,40 € | 4,20 € |
| 30 + | 7,86 € | 3,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 121-9798
- Référence fabricant:
- JSC043MS
- Fabricant:
- Jubilee
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
| Marque | Jubilee | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Bolt Drive | |
| Material | Mild Steel | |
| Minimum Inside Diameter | 40mm | |
| Maximum Inside Diameter | 43mm | |
| Screw/Bolt Head | Bolt Head | |
| Finish | Zinc Plated | |
| Standards/Approvals | REACH, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Jubilee | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Bolt Drive | ||
Material Mild Steel | ||
Minimum Inside Diameter 40mm | ||
Maximum Inside Diameter 43mm | ||
Screw/Bolt Head Bolt Head | ||
Finish Zinc Plated | ||
Standards/Approvals REACH, RoHS | ||
- Pays d'origine :
- GB
Jubilee Mild Steel Superclamp
Jubilee superclamps mild steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The zinc protected, adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.
Features and Benefits
Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Typical Applications
Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries, in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.
Jubilee Superclamps
Note
If the mild steel superclamp is not what you are looking for we also have the superclamp available in 304 stainless steel.
Standards
DIN 3017
Liens connexes
- Jubilee Stainless Steel Bolt Head Bolt Drive 40 → 43mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 44 → 47mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 60 → 63mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 32 → 35mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 52 → 55mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 48 → 51mm ID
- Jubilee Mild Steel Bolt Head Bolt Drive 56 → 59mm ID
- Jubilee Zinc-Plated Mild Steel Bolt Head Bolt Drive 36 → 39mm ID