- N° de stock RS:
- 815-8649
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 815-8649
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Tri-rated Cables
From RS PRO, comes a range of high quality and great value Tri-rated cables. Manufactured with a premium copper conductor and insulated with PVC (Polyvinyl Chloride), these Tri-rated cables are a fantastic solution for use in control panels and other types of electrical equipment.
Features and benefits:
- Maximum operating temperature of 105°C
- A voltage rating of 600 / 1000 V
- 100m length
- Single-core cable design
- Meets CSA C22.2 Type TEW, UK BS6231 and UL 1015 standards
- Flame retardant
Applications
Tri-rated cables have a variety of application use such as
- Electrical cabinets
- Industrial electrical installations
- Small electronic devices
- Relay and instrumentation panels
- Control metering
- Motor starters
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Standards
UL, Styles: 1015, 1028, 1283, 1284 (depending on wire size), BS6231 Type CK, CSA Type TEW 105°C , Conductors: BS EN60288,
Spécifications
Attribut | Valeur |
---|---|
Cross Sectional Area | 6 mm² |
Sheath Colour | Green |
American Wire Gauge | 10 AWG |
Cable Shape | Round |
Core Strands | 84/0.3 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 5.1mm |
Voltage Rating | 1 kV |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -15°C |
Current Rating | 53 A |
Conductor Material | Copper |
Standards Met | CSA C22.2 Type TEW, UK BS 6231, UL 1015 |
Tri-rated | Yes |
Insulation Wall Thickness | 0.8 |
Size of Strands | 0.3 mm |
Number of Strands | 84 |