- N° de stock RS:
- 811-4621
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 811-4621
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Single Core Control Cable – Type BR
From RS PRO, comes a range of high quality and great value single core control cables. Manufactured with a premium annealed copper conductor and insulated with PVC (polyvinyl chloride). These cables are supplied on a reel and are the ideal solution for switchgear and control gear wiring.
Features and Benefits
Maximum operating temperature of 70°C
Voltage rating of 1000 V
100 m length
Single core cable – Stranded Type BR
Insulation: PVC
Meets BS6231 standards
Flame retardant
Voltage rating of 1000 V
100 m length
Single core cable – Stranded Type BR
Insulation: PVC
Meets BS6231 standards
Flame retardant
Applications
Single core control cable has a variety of application use such as;
Electrical cabinets
Industrial electrical installations
Small electronic devices
Relay and instrumentation panels
Control metering
Motor starters
Industrial electrical installations
Small electronic devices
Relay and instrumentation panels
Control metering
Motor starters
Why would you choose RS PRO for single core control cable?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Spécifications
Attribut | Valeur |
---|---|
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Yellow |
American Wire Gauge | 15 AWG |
Cable Shape | Single Core |
Core Strands | 7/0.53 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 3.6mm |
Voltage Rating | 1000 V |
Maximum Operating Temperature | +70°C |
Conductor Material | Copper |
Standards Met | BS-6231:2006 |
Insulation Wall Thickness | 0.8mm |
Number of Strands | 7 |
Size of Strands | 0.53 mm |
- N° de stock RS:
- 811-4621
- Fabricant:
- RS PRO