- N° de stock RS:
- 185-3925
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 185-3925
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
RS PRO Single Core Cable
The RS PRO 100m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 25mm². The HO7V-R harmonised grey coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.
Features and Benefits
• Operating temperature ranges between -15°C and 70°C
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 9.7mm
• Number of strands: 7
• Insulation wall thickness: 1.2mm
• Strand size: 2.14mm
• Overall diameter ranges between 8.1mm and 9.7mm
• Number of strands: 7
Applications
• Switchgear
• Controlgear
• Fixed protection installation
• Controlgear
• Fixed protection installation
Certifications
• BS EN 60228
• BS EN 50363-3
• BS EN 50525-2-31:2011
• BS EN 50363-3
• BS EN 50525-2-31:2011
Spécifications
Attribut | Valeur |
---|---|
Cross Sectional Area | 25 mm² |
Sheath Colour | Grey |
Cable Shape | Single Core |
Core Strands | 7/2.14 mm |
Length | 100m |
Outer Diameter | 9.7mm |
Voltage Rating | 450 V dc, 750 V ac |
Cable Type | 6491X |
Insulation Wall Thickness | 1.2mm |
Number of Strands | 7 |
Outer Sheath Material | PVC |
Size of Strands | 2.14 mm |