Microchip maXTouch® Curiosity Pro Board Development Board for ILI9488 for Extension board for the Xplained Pro
- N° de stock RS:
- 204-2683
- Référence fabricant:
- AC320007
- Fabricant:
- Microchip
En cours d'approvisionnement - expédition le 21/06/2024, livraison sous 4 jour(s)
Prix la pièce
202,30 €
(TVA exclue)
244,78 €
(TVA incluse)
Unité | Prix par unité |
1 + | 202,30 € |
- N° de stock RS:
- 204-2683
- Référence fabricant:
- AC320007
- Fabricant:
- Microchip
Documentation technique
Législations et de normes
Détails du produit
The Microchip maxTouch Curiosity Pro (AC320007) is an extension board for the Explained Pro evaluation platform and Curiosity family of development boards. It has a 320 ´ 480 RGB LCD and a capacitive touch sensor with a maXTouch touchscreen controller, which enable you to create Graphical User Interface (GUI) applications on an LCD.
3.5 inch Display module
ILI9488 LCD Driver
320x480 Resolution
30ms max response time
White Backlight
Parallel interface (up to 18-bit)
Parallel RGB interface
ILI9488 LCD Driver
320x480 Resolution
30ms max response time
White Backlight
Parallel interface (up to 18-bit)
Parallel RGB interface
Spécifications
Attribut | Valeur |
---|---|
For Use With | Extension board for the Xplained Pro evaluation platform and Curiosity family of development boards |
Kit Classification | Development Board |
Kit Name | maXTouch® Curiosity Pro Board |
Featured Device | ILI9488 |