- N° de stock RS:
- 807-4096
- Référence fabricant:
- G6K2FYDC12BYOMR
- Fabricant:
- Omron
Produit discontinué
- N° de stock RS:
- 807-4096
- Référence fabricant:
- G6K2FYDC12BYOMR
- Fabricant:
- Omron
Documentation technique
Législations et de normes
Détails du produit
High Frequency G6K-RF Series
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max.
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Single side stable and single winding latching types available
Miniature SMT package - 10.3x6.9x5.4mm
'Outside-L' surface mounting terminals
Low power consumption of approximately 100mW
Fully sealed construction
Approvals
UL, CSA
Omron
Spécifications
Attribut | Valeur |
---|---|
Coil Resistance | 1.315 kΩ |
Contact Resistance | 100 mΩ |
Contact Configuration | DPDT |
Coil Voltage | 12V dc |
Mounting Type | Surface Mount |
Contact Voltage | 60 V dc, 125 V ac |
Coil Power | 100mW |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Dimensions | 10 x 6.5 x 5.2mm |
Length | 10mm |
Height | 5.2mm |
Switching Voltage | 60 V dc, 125 V ac |
Operating Temperature Range | -40 → +70°C |
Life | 100000 (Electrical) Operations, 50000000 (Mechanical) Operations |
Depth | 6.5mm |
Minimum Operating Temperature | -40°C |
Operating Time Including Bounce | 3ms |