Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max. Single side stable and single winding latching types available Miniature SMT package - 10.3x6.9x5.4mm 'Outside-L' surface mounting terminals Low power consumption of approximately 100mW Fully sealed construction
Superior high-frequency characteristics (@ 1GHz), such as an isolation of 20 dB min. between contacts of the same polarity or 30 dB min. between contacts of different polarity with an insertion loss of 0.2 dB max. Single side stable and single winding latching types available Miniature SMT package - 10.3x6.9x5.4mm 'Outside-L' surface mounting terminals Low power consumption of approximately 100mW Fully sealed construction