- N° de stock RS:
- 173-9058
- Référence fabricant:
- ARS154H
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 173-9058
- Référence fabricant:
- ARS154H
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Panasonic
Spécifications
Attribut | Valeur |
---|---|
Maximum Coil Frequency | 3GHz |
Relay Type | HF Relay |
Coil Resistance | 101.3Ω |
Contact Resistance | 100 mΩ |
Insertion Loss | 0.35 dB @ 3 GHz |
Isolation | 35 dB @ 3 GHz |
VSWR Voltage Standing Wave Ratio | 1.4 @ 3 GHz |
Impedance | 50Ω |
Contact Configuration | SPDT |
Coil Voltage | 4.5V dc |
Mounting Type | PCB Mount |
Latching | Yes |
Coil Power | 200mW |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Height | 7.2mm |
Depth | 8.6mm |
Operating Time Including Bounce | 10ms |
Switching Voltage | 30V |
Maximum Operating Temperature | +70°C |
Dimensions | 14 x 8.6 x 7.2mm |
Life | 1000000Cycles |
Length | 14mm |
Operating Temperature Range | -40 → +70°C |