Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 16+PE Contacts

Subtotal (1 unit)*

35,52 €

(exc. VAT)

42,98 €

(inc. VAT)

Add to Basket
Select or type quantity
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 09 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Units
Per unit
1 +35,52 €

*price indicative

RS Stock No.:
221-8651
Distrelec Article No.:
300-79-459
Mfr. Part No.:
C146 10B016 002 4
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Marque

Amphenol Industrial

Current Rating

16A

Gender

Female

Series

Heavy Mate C146

Type

Female Insert

For Use With

Connectors

Number of Contacts

16+PE

COO (Country of Origin):
DE
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This female module has 16 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 100°C.

Rated current 16 A
Rated voltage 250 V

Related links